This Abracon ASPI-0402T-102J is a 1000uH wirewound inductor with a 5% tolerance and an unshielded protection style. It has a maximum DC current of 0.1 and a maximum saturation current of 0.1. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 12 and dimensions of 6.6mm in length, 3.5mm in height, and 4.6mm in depth. It operates between -55°C and 85°C.
Abracon ASPI-0402T-102J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 12Ohm |
| Product Length | 6.6mm |
| Height | 3.5mm |
| Product Depth | 4.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0402T-102J to view detailed technical specifications.
No datasheet is available for this part.