The ASPI-0403S-1R5M is a surface mount general purpose inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 2.8A and a self resonance frequency of 125 MHz. The inductor is shielded and has a DC resistance of 0.045 ohms. It is part of the ASPI-0403S series and is suitable for power inductor applications.
Abracon ASPI-0403S-1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.57 |
| Package Height | 3.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 125 |
| Manufacturer Series | ASPI-0403S |
| Series | ASPI0403S |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0403S-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.