
The ASPI-0403S-1R5M-T is a shielded surface mount fixed inductor from Abracon. It has a nonstandard package and is available in tape and reel packaging. The inductor has a maximum DC current rating of 2.8A and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and has a DC resistance of 45mR with a tolerance of 20%. The inductor is shielded and has a series resistance of 1.5uH.
Abracon ASPI-0403S-1R5M-T technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 45mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1.5uH |
| Length | 6.6mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0403S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0403S-1R5M-T to view detailed technical specifications.
No datasheet is available for this part.