Abracon ASPI-0403S-470M-T technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 540mA |
| RoHS Compliant | Yes |
| Series | ASPI-0403S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0403S-470M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.