Surface mount, shielded wirewound fixed inductor with 6.8mH inductance and 20% tolerance. Features a 40mA current rating, 25 Ohm DC resistance, and operates within a -40°C to 85°C temperature range. This component is designed for surface mounting with tape and reel packaging, offering a compact footprint with dimensions of 6.6mm length, 4.45mm width, and 2.92mm height.
Abracon ASPI-0403S-682M-T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 25R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0403S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0403S-682M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.