Abracon ASPI-0410FS-4R7MT4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.21Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0410FS-4R7MT4 to view detailed technical specifications.
No datasheet is available for this part.