Abracon ASPI-0418FS-KIT technical specifications.
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | ASPI-0418FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0418FS-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.