Abracon ASPI-0428S-2R7M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 43.3mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASPI-0428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0428S-2R7M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.