The ASPI-0504-181K is a wirewound power inductor with a nominal inductance of 180uH and a tolerance of 10%. It has a maximum DC current rating of 0.38A and a maximum saturation current of 0.38A. The inductor's maximum DC resistance is 1.38 ohms. It measures 6.1mm in length, 4.9mm in height, and 5.5mm in depth. The ASPI-0504-181K operates over a temperature range of -40°C to 125°C.
Abracon ASPI-0504-181K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Max DC Resistance | 1.38Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0504-181K to view detailed technical specifications.
No datasheet is available for this part.