Abracon ASPI-0530LR-4R7M-T2 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 60mR |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Length | 0.22inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Series | ASPI-0530LR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0530LR-4R7M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.