Abracon ASPI-0602S-180M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 95mR |
| Height | 3mm |
| Inductance | 18uH |
| Length | 6.7mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0602S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0602S-180M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.