The ASPI-0603-100J is a 10uH wirewound inductor with a tolerance of 5% and a maximum DC current of 1A. It has a maximum DC resistance of 0.16 Ohm and is available in a surface mount package. The inductor is unshielded and has a product length of 6.6mm, height of 2.8mm, and product depth of 4.45mm. It operates over a temperature range of -55°C to 85°C.
Abracon ASPI-0603-100J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.16Ohm |
| Product Length | 6.6mm |
| Height | 2.8mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0603-100J to view detailed technical specifications.
No datasheet is available for this part.