Abracon ASPI-0615FS-6R8M-T2 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 60mR |
| Height | 0.078inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | ASPI-0615FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0615FS-6R8M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.