Inductor Power Shielded Wirewound 0.1uH 20% 200KHz 32.5A 0.0017Ohm DCR 2525 T/R
Abracon ASPI-06P-R10MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 32.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 60(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0017Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Abracon ASPI-06P-R10MT to view detailed technical specifications.
No datasheet is available for this part.