Abracon ASPI-0704S-391M technical specifications.
| Package/Case | 0704 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 2.85R |
| Height | 0.177inch |
| Inductance | 390uH |
| Length | 0.287inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASPI-0704S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0704S-391M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.