Abracon ASPI-0804T-150M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 46mR |
| Depth | 9.5mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 15uH |
| Length | 0.51inch |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0804T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0804T-150M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.