The ASPI-0804T-220J-T is a 22uH wirewound inductor with 5% tolerance, designed for surface mount applications. It features a maximum DC current of 2.6A and a maximum DC resistance of 0.085 ohms. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is suitable for use in various electronic circuits and designs.
Abracon ASPI-0804T-220J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.085Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0804T-220J-T to view detailed technical specifications.
No datasheet is available for this part.