This 220uH inductor features a 5% tolerance and is constructed with wirewound technology. It has a maximum DC current of 0.8A and a maximum saturation current of 0.8A. The device has a maximum DC resistance of 0.61 ohms and measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. Operating temperature range is from -40°C to 125°C.
Abracon ASPI-0804T-221J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.61Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0804T-221J-T to view detailed technical specifications.
No datasheet is available for this part.