Abracon ASPI-0840-2R2N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.012(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.3mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-0840-2R2N-T to view detailed technical specifications.
No datasheet is available for this part.