This is a wirewound inductor with a type of power inductance, a technology of wirewound, and an unshielded protection style. It has an inductance of 15uH with a tolerance of 5% and is tested at a frequency of 2.52M. The maximum DC current is 1.87A and the maximum saturation current is also 1.87A. The maximum DC resistance is 0.07 ohms. The inductor measures 10.3mm in length, 4.7mm in height, and 9.3mm in depth. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.87A |
| Maximum Saturation Current | 1.87A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 4.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |