The ASPI-1004-220K-T is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 1.6A. It has a tolerance of 10% and is available in a 10x9x4mm package. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.088 ohms and a test frequency of 2.52 MHz. The inductor is suitable for use in a temperature range of -40 to 85 degrees Celsius.
Abracon ASPI-1004-220K-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.088 |
| Rated Current-Max | 1.6 |
| Test Frequency | 2.52 |
| Manufacturer Series | ASPI-1004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-1004-220K-T to view detailed technical specifications.
No datasheet is available for this part.