The ASPI-1005-120J is a 12uH wirewound inductor with a tolerance of 5%. It features an unshielded design and is suitable for surface mount applications. The inductor measures 10.3mm in length, 5.8mm in height, and 9.4mm in depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.45A |
| Maximum Saturation Current | 2.45A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |