Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This unshielded ferrite core component offers a maximum DC current of 8.5A and a saturation current of 8.5A. Operating across a wide temperature range from -55°C to 125°C, it has a low DC resistance of 30mR. The nonstandard package measures 11.15mm in length, 10mm in width, and 4mm in height, supplied on tape and reel.
Abracon ASPI-1040HI-100M-T05 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Height | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Series | ASPI-1040HI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1040HI-100M-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.