Abracon ASPI-1040HI-R22M-T05 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.96mR |
| Height | 4mm |
| Inductance | 220nH |
| Length | 11.15mm |
| Max DC Current | 68A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 68A |
| Series | ASPI-1040HI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1040HI-R22M-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.