
The ASPI-1040HI-R47M-T05 is a ferrite inductor with a 470nH inductance rating and a current rating of 30A. It has a DC resistance of 1.7mR and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 125°C and is packaged in a nonstandard case with a height of 4mm. It is RoHS compliant and available on tape and reel.
Abracon ASPI-1040HI-R47M-T05 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Resistance (DCR) | 1.7mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 470nH |
| Length | 0.439inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | ASPI-1040HI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1040HI-R47M-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.