The ASPI-1109T-680J is a 68uH wirewound inductor with a tolerance of 5%. It features a maximum DC current of 1.65A and a maximum saturation current of 1.65A. The inductor has a maximum DC resistance of 0.22 and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Abracon ASPI-1109T-680J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1.65A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 11.18mm |
| Height | 8.26mm |
| Product Depth | 11.18mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-1109T-680J to view detailed technical specifications.
No datasheet is available for this part.