Abracon ASPI-1306S-151M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 293mR |
| Depth | 15.24mm |
| Height | 7.62mm |
| Inductance | 150uH |
| Length | 18.54mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.1A |
| Series | ASPI-1306S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1306S-151M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
