Abracon ASPI-1367-6R8M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 11.5A |
| DC Resistance (DCR) | 14.9mR |
| Depth | 12.9mm |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Inductance | 6.8uH |
| Length | 0.551inch |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 16.5A |
| Series | ASPI-1367 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1367-6R8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.