The ASPI-1367-R10N-T shielded ferrite inductor from Abracon features a nonstandard package and a core material of ferrite. With a DC resistance of 0.5 milliohms and an inductance of 100 nanohenries, this inductor operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged in cut tape. The inductor is RoHS compliant and has a saturation current of 80 amperes.
Abracon ASPI-1367-R10N-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.5mR |
| Inductance | 100nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 80A |
| Series | ASPI-1367 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1367-R10N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.