The ASPI-2012-R24M-T is a shielded wirewound inductor from Abracon. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 2.2A and a maximum saturation current rating of 4.7A. The device measures 2.1mm in length, 1.2mm in height, and 2.1mm in depth. It operates over a temperature range of -40°C to 125°C.
Abracon ASPI-2012-R24M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 4.7A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-2012-R24M-T to view detailed technical specifications.
No datasheet is available for this part.