Abracon ASPI-2410-6R8M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 451mR |
| Height | 1mm |
| Inductance | 6.8uH |
| Length | 2.4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 25MHz |
| Series | ASPI-2410 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2410-6R8M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.