
The ASPI-2510-1R5N-T2 is a surface mount fixed inductor from Abracon with a ferrite core and a nonstandard package. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The inductor has a maximum DC current rating of 1A and a saturation current of 1.45A. It is RoHS compliant and has a shielding feature. The inductor is available in a tape and reel packaging.
Abracon ASPI-2510-1R5N-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 107mR |
| Height | 1mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | ASPI-2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2510-1R5N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
