
The ASPI-2510-R47N-T2 is a ferrite shielded inductor from Abracon with a 470nH inductance and 38mR DC resistance. It has a current rating of 2.65A and is designed for surface mount applications. The inductor is shielded and has a tolerance of 30%. It operates over a temperature range of -25°C to 120°C and is RoHS compliant.
Abracon ASPI-2510-R47N-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.65A |
| DC Resistance (DCR) | 38mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 470nH |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | ASPI-2510 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2510-R47N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.