
The ASPI-2512-1R5N-T2 is a shielded ferrite inductor with a current rating of 1.45A and a DC resistance of 105mR. It has an inductance of 1.5uH and a tolerance of 30%. The inductor is designed for surface mount applications and is packaged in a nonstandard case. It operates over a temperature range of -25°C to 120°C and is RoHS compliant.
Abracon ASPI-2512-1R5N-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 105mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | ASPI-2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2512-1R5N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
