
The ASPI-2515-1R5N-T2 is a shielded surface mount inductor from Abracon. It features a ferrite core material and a nonstandard package. The inductor has a maximum DC resistance of 67mR and a maximum operating temperature of 120°C. It is RoHS compliant and suitable for use in surface mount applications. The inductor's inductance is 1.5uH with a tolerance of 30%. It can handle a maximum DC current of 1A.
Abracon ASPI-2515-1R5N-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67mR |
| Height | 1.5mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | ASPI-2515 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2515-1R5N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
