Abracon ASPI-2515-4R7M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 206mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | ASPI-2515 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2515-4R7M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.