Abracon ASPI-3012S-101M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.86R |
| Height | 1.2mm |
| Inductance | 100uH |
| Length | 3mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 12MHz |
| Series | ASPI-3012S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-3012S-101M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.