Abracon ASPI-3012S-2R4N-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Height | 1.2mm |
| Inductance | 2.4uH |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 100MHz |
| Series | ASPI-3012S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-3012S-2R4N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.