The ASPI-3012S-620MT is a shielded wirewound inductor from Abracon with a 62uH inductance value and 20% tolerance. It has a maximum DC current of 0.35A and a maximum saturation current of 0.25A. The inductor's maximum DC resistance is 1.53 ohms typ, and its minimum self-resonant frequency is 12MHz. The inductor is available in a 1212 case size with dimensions of 3.3mm x 3.3mm x 1.4mm. It operates over a temperature range of -20C to 120C.
Abracon ASPI-3012S-620MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 62uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.53(Typ)Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1212 |
| Product Length | 3.3mm |
| Height | 1.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-3012S-620MT to view detailed technical specifications.
No datasheet is available for this part.