The ASPI-3D18-100N is a dual-ended, shielded, general purpose inductor from Abracon. It features a nominal inductance of 10uH, a tolerance of 30%, and a DC resistance of 0.21ohm. This inductor is designed for power inductor applications and has a maximum rated current of 0.55A. It is part of the ASPI-3D series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Manufacturer Series | ASPI-3D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |