Abracon ASPI-3D18-220N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.43Ohm |
| Product Length | 4.1mm |
| Height | 1.8mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-3D18-220N-T to view detailed technical specifications.
No datasheet is available for this part.