Abracon ASPI-4D18-3R3N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 5mm |
| Height | 2mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-4D18-3R3N-T to view detailed technical specifications.
No datasheet is available for this part.