Abracon ASPI-5025-101-M-T technical specifications.
| Product Length (mm) | 13.4 |
| Product Depth (mm) | 13.1 |
| Product Height (mm) | 6.8 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Abracon ASPI-5025-101-M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.