The ASPI-6045S-100MT is a shielded wirewound inductor with a type of power inductors, technology of wirewound, and a protection style of shielded. It has an inductance of 10uH and a tolerance of 20%. The inductance test frequency is 100KHz, and the maximum DC current is 2.45A. The maximum saturation current is 3.2A, and the maximum DC resistance is 0.048 ohms typ. The minimum self-resonant frequency is 15M. The inductor is available in a 2424 case size with a product length of 6.3mm, height of 4.5mm, and product depth of 6.3mm. It operates between -40°C and 125°C.
Abracon ASPI-6045S-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.45A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.048(Typ)Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-6045S-100MT to view detailed technical specifications.
No datasheet is available for this part.