The ASPI-6045S-220MT is a shielded wirewound inductor with a type of power inductors. It has an inductance of 22uH and a tolerance of 20%. The inductor has a maximum DC current of 1.8A and a maximum saturation current of 2.05A. The maximum DC resistance is 0.089 ohms. The inductor has a minimum self resonant frequency of 10M and is suitable for surface mount applications. It has a case size of 2424 and dimensions of 6.3mm length, 4.5mm height, and 6.3mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Abracon ASPI-6045S-220MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.05A |
| Max DC Resistance | 0.089(Typ)Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-6045S-220MT to view detailed technical specifications.
No datasheet is available for this part.