The ASPI-6045S-270MT is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 1.65A and the maximum saturation current is 1.9A. The maximum DC resistance is 0.102 ohms typ. The inductor has a minimum self resonant frequency of 9.2M. It is available in a 2424 case size with a product length of 6.3mm, height of 4.5mm, and product depth of 6.3mm. The operating temperature range is -40 to 125 degrees Celsius.
Abracon ASPI-6045S-270MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.102(Typ)Ohm |
| Minimum Self Resonant Frequency | 9.2MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-6045S-270MT to view detailed technical specifications.
No datasheet is available for this part.