The ASPI-6045S-7R5M is a shielded wirewound inductor with an inductance of 7.5uH and a tolerance of 20%. It has a maximum DC current rating of 2.9A and a maximum saturation current of 3.5A. The inductor's self-resonant frequency is a minimum of 18M. It is available in a 2424 case size with a product length of 6.3mm and a height of 4.5mm. The ASPI-6045S-7R5M operates over a temperature range of -25 to 120 degrees Celsius.
Abracon ASPI-6045S-7R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.034(Typ)Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-6045S-7R5M to view detailed technical specifications.
No datasheet is available for this part.