Abracon ASPI-7318-1R5M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | ASPI-7318 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-7318-1R5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
