
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 4.5A current rating, 7A saturation current, and 60mΩ DC resistance. Operates from -55°C to 125°C, utilizing a ferrite core. Packaged in tape and reel for automated assembly.
Abracon ASPI-7318-6R8M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 6.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Length | 0.287inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | ASPI-7318 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-7318-6R8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.