The ASPI-7318-R10N-T is a shielded general purpose inductor with a nominal inductance of 0.1uH and a maximum rated current of 32.5mA. It operates over a temperature range of -55 to 125C and is designed for high current applications. The inductor is available in a 2927 package type and is suitable for surface mount applications.
Abracon ASPI-7318-R10N-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 30 |
| Package Width | 6.8 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 32.5 |
| Test Frequency | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-7318-R10N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.